Technical Document
Specifications
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
5
Logic Family
AHC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3 V → 3.6 V, 7.5 ns @ 4.5 V → 5.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Dimensions
2.25 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
1mm
Maximum Operating Temperature
+125 °C
Length
2.25mm
Width
1.35mm
Product details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
€ 4.00
€ 0.08 Each (In a Pack of 50) (ex VAT)
€ 4.76
€ 0.095 Each (In a Pack of 50) (inc. VAT)
50
€ 4.00
€ 0.08 Each (In a Pack of 50) (ex VAT)
€ 4.76
€ 0.095 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
5
Logic Family
AHC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3 V → 3.6 V, 7.5 ns @ 4.5 V → 5.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Dimensions
2.25 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
1mm
Maximum Operating Temperature
+125 °C
Length
2.25mm
Width
1.35mm
Product details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V