Nexperia 74AHCT1G04GW,125 Inverter, 5-Pin TSSOP

RS Stock No.: 178-7135Brand: NexperiaManufacturers Part No.: 74AHCT1G04GW
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

7.7 ns @ 5.5 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Logic Family

AHCT

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.25mm

Country of Origin

Malaysia

Product details

74AHCT1G Family

Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74AHCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 150.00

€ 0.05 Each (On a Reel of 3000) (ex VAT)

€ 178.50

€ 0.06 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74AHCT1G04GW,125 Inverter, 5-Pin TSSOP

€ 150.00

€ 0.05 Each (On a Reel of 3000) (ex VAT)

€ 178.50

€ 0.06 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74AHCT1G04GW,125 Inverter, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

7.7 ns @ 5.5 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Logic Family

AHCT

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.25mm

Country of Origin

Malaysia

Product details

74AHCT1G Family

Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74AHCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more