Nexperia 74AHCT1G125GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

RS Stock No.: 146-0518Brand: NexperiaManufacturers Part No.: 74AHCT1G125GW,125
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

AHCT

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3 State

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HCT1G/74HCT2G/74HCT3G Family, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Stock information temporarily unavailable.

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74AHCT1G125GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74AHCT1G125GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

AHCT

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3 State

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HCT1G/74HCT2G/74HCT3G Family, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family