E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74HC02D,653, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

RS Stock No.: 170-7976Brand: NexperiaManufacturers Part No.: 74HC02D,653
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.7 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

8.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 450.00

€ 0.18 Each (On a Reel of 2500) (ex VAT)

€ 535.50

€ 0.214 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC02D,653, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

€ 450.00

€ 0.18 Each (On a Reel of 2500) (ex VAT)

€ 535.50

€ 0.214 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC02D,653, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.7 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

8.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more