E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74HC164D,653 8-stage Surface Mount Octal Shift Register 74HC, 14-Pin SO14

RS Stock No.: 219-4251Brand: NexperiaManufacturers Part No.: 74HC164D,653
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SO14

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Octal

Operation Mode

Serial to Parallel

Number Of Elements

13

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 525.00

€ 0.21 Each (On a Reel of 2500) (ex VAT)

€ 624.75

€ 0.25 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC164D,653 8-stage Surface Mount Octal Shift Register 74HC, 14-Pin SO14

€ 525.00

€ 0.21 Each (On a Reel of 2500) (ex VAT)

€ 624.75

€ 0.25 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC164D,653 8-stage Surface Mount Octal Shift Register 74HC, 14-Pin SO14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SO14

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Octal

Operation Mode

Serial to Parallel

Number Of Elements

13

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more