Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Output Type
Single Ended
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
SC-74A
Pin Count
5
Logic Family
HC
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
1.7mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Stock information temporarily unavailable.
Please check again later.
€ 0.10
Each (In a Pack of 100) (ex VAT)
€ 0.119
Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 0.10
Each (In a Pack of 100) (ex VAT)
€ 0.119
Each (In a Pack of 100) (inc. VAT)
Standard
100
Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Output Type
Single Ended
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
SC-74A
Pin Count
5
Logic Family
HC
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
1.7mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS