Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nexperia 74HC244D,652 10-Channel Buffer & Line Driver, 3-State, 20-Pin SO20

RS Stock No.: 219-4255Brand: NexperiaManufacturers Part No.: 74HC244D,652
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Package Type

SO20

Pin Count

20

Stock information temporarily unavailable.

€ 34.58

€ 0.91 Each (In a Tube of 38) (ex VAT)

€ 41.15

€ 1.083 Each (In a Tube of 38) (inc. VAT)

Nexperia 74HC244D,652 10-Channel Buffer & Line Driver, 3-State, 20-Pin SO20

€ 34.58

€ 0.91 Each (In a Tube of 38) (ex VAT)

€ 41.15

€ 1.083 Each (In a Tube of 38) (inc. VAT)

Nexperia 74HC244D,652 10-Channel Buffer & Line Driver, 3-State, 20-Pin SO20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
38 - 76€ 0.91€ 34.58
114 - 494€ 0.68€ 25.84
532 - 988€ 0.57€ 21.66
1026 - 2470€ 0.47€ 17.86
2508+€ 0.39€ 14.82

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Package Type

SO20

Pin Count

20