E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74HC244PW,118 10-Channel Buffer & Line Driver, 20-Pin TSSOP20

RS Stock No.: 219-4256Brand: NexperiaManufacturers Part No.: 74HC244PW,118
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20

Stock information temporarily unavailable.

€ 525.00

€ 0.21 Each (On a Reel of 2500) (ex VAT)

€ 624.75

€ 0.25 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC244PW,118 10-Channel Buffer & Line Driver, 20-Pin TSSOP20

€ 525.00

€ 0.21 Each (On a Reel of 2500) (ex VAT)

€ 624.75

€ 0.25 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC244PW,118 10-Channel Buffer & Line Driver, 20-Pin TSSOP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20