Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
20 ns
Maximum Propagation Delay Time @ Maximum CL
400 ns @ 15 pF
Mounting Type
Surface Mount
Package Type
TSSOP16
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Length
5.1mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
7 V
€ 32.50
€ 0.26 Each (Supplied on a Reel) (ex VAT)
€ 38.68
€ 0.309 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
125
€ 32.50
€ 0.26 Each (Supplied on a Reel) (ex VAT)
€ 38.68
€ 0.309 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
125
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
125 - 225 | € 0.26 | € 6.50 |
250 - 725 | € 0.26 | € 6.50 |
750 - 1475 | € 0.23 | € 5.75 |
1500+ | € 0.21 | € 5.25 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
20 ns
Maximum Propagation Delay Time @ Maximum CL
400 ns @ 15 pF
Mounting Type
Surface Mount
Package Type
TSSOP16
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Length
5.1mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
7 V