Technical Document
Specifications
Brand
NexperiaInput Type
TTL
Output Type
Single Ended
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
29 ns @ 50 pF
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Logic Family
74HCT
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
€ 325.00
€ 0.13 Each (On a Reel of 2500) (ex VAT)
€ 386.75
€ 0.155 Each (On a Reel of 2500) (inc. VAT)
2500
€ 325.00
€ 0.13 Each (On a Reel of 2500) (ex VAT)
€ 386.75
€ 0.155 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaInput Type
TTL
Output Type
Single Ended
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
29 ns @ 50 pF
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Logic Family
74HCT
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm