Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
6.4 x 5.4 x 1.8mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
5.4mm
Country of Origin
Thailand
Product details
74HCT Family Decoders/Multiplexers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 28.50
€ 0.57 Each (In a Tube of 50) (ex VAT)
€ 33.92
€ 0.678 Each (In a Tube of 50) (inc. VAT)
50
€ 28.50
€ 0.57 Each (In a Tube of 50) (ex VAT)
€ 33.92
€ 0.678 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
6.4 x 5.4 x 1.8mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
5.4mm
Country of Origin
Thailand
Product details
74HCT Family Decoders/Multiplexers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS