Nexperia 74HCT373D,653, Octal Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO-20

RS Stock No.: 170-5429PBrand: NexperiaManufacturers Part No.: 74HCT373D,653
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74HCT

Logic Function

D Type

Number of Elements per Chip

8

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO-20

Pin Count

20

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.45mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 62.50

€ 0.50 Each (Supplied on a Reel) (ex VAT)

€ 74.38

€ 0.595 Each (Supplied on a Reel) (inc. VAT)

Nexperia 74HCT373D,653, Octal Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO-20
Select packaging type

€ 62.50

€ 0.50 Each (Supplied on a Reel) (ex VAT)

€ 74.38

€ 0.595 Each (Supplied on a Reel) (inc. VAT)

Nexperia 74HCT373D,653, Octal Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO-20

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
125 - 475€ 0.50€ 12.50
500 - 1225€ 0.47€ 11.75
1250+€ 0.39€ 9.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HCT

Logic Function

D Type

Number of Elements per Chip

8

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO-20

Pin Count

20

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.45mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more