E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74LVC1G07GV,125 Non-Inverting Open Drain Buffer, 5-Pin SC-74A

RS Stock No.: 816-8741Brand: NexperiaManufacturers Part No.: 74LVC1G07GV,125
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

8.4ns

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 0.08 Each (In a Pack of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G07GV,125 Non-Inverting Open Drain Buffer, 5-Pin SC-74A
Select packaging type

€ 8.00

€ 0.08 Each (In a Pack of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G07GV,125 Non-Inverting Open Drain Buffer, 5-Pin SC-74A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

8.4ns

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more