Nexperia 74LVC1G17GW,125 Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin TSSOP

RS Stock No.: 816-8772Brand: NexperiaManufacturers Part No.: 74LVC1G17GW
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

14ns

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.75

€ 0.05 Each (In a Pack of 75) (ex VAT)

€ 4.46

€ 0.06 Each (In a Pack of 75) (inc. VAT)

Nexperia 74LVC1G17GW,125 Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin TSSOP
Select packaging type

€ 3.75

€ 0.05 Each (In a Pack of 75) (ex VAT)

€ 4.46

€ 0.06 Each (In a Pack of 75) (inc. VAT)

Nexperia 74LVC1G17GW,125 Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

14ns

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more