Technical Document
Specifications
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer
Number of Channels per Chip
2
IC Type
Buffer & Line Driver IC
Input Type
Schmitt Trigger
Output Type
Open Drain
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-88
Pin Count
6
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
8.4 ns @ 50 pF
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
€ 300.00
€ 0.10 Each (On a Reel of 3000) (ex VAT)
€ 357.00
€ 0.119 Each (On a Reel of 3000) (inc. VAT)
3000
€ 300.00
€ 0.10 Each (On a Reel of 3000) (ex VAT)
€ 357.00
€ 0.119 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer
Number of Channels per Chip
2
IC Type
Buffer & Line Driver IC
Input Type
Schmitt Trigger
Output Type
Open Drain
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-88
Pin Count
6
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
8.4 ns @ 50 pF
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia