Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia 74LVT16245BDGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin TSSOP

RS Stock No.: 781-6710Brand: NexperiaManufacturers Part No.: 74LVT16245BDGG,118
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.5 ns, 4.6 ns, 5.1 ns, 5.3 ns, 5.7 ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

6.2mm

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF

Product details

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.50

€ 1.25 Each (Supplied as a Tape) (ex VAT)

€ 14.88

€ 1.488 Each (Supplied as a Tape) (inc. VAT)

Nexperia 74LVT16245BDGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin TSSOP
Select packaging type

€ 12.50

€ 1.25 Each (Supplied as a Tape) (ex VAT)

€ 14.88

€ 1.488 Each (Supplied as a Tape) (inc. VAT)

Nexperia 74LVT16245BDGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 10€ 1.25€ 12.50
20 - 90€ 1.20€ 12.00
100 - 490€ 1.12€ 11.20
500 - 990€ 1.02€ 10.20
1000+€ 0.94€ 9.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.5 ns, 4.6 ns, 5.1 ns, 5.3 ns, 5.7 ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

6.2mm

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF

Product details

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more