E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia Low Leakage Diode, 215mA 75V, 2-Pin SOD-123 BAS116GWX

RS Stock No.: 152-7782Brand: NexperiaManufacturers Part No.: BAS116GWX
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

215mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-123

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.8mm

Width

1.7mm

Height

1.3mm

Dimensions

2.8 x 1.7 x 1.3mm

Automotive Standard

AEC-Q101

Power Dissipation

600mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

Nexperia Low Leakage Diode, 215mA 75V, 2-Pin SOD-123 BAS116GWX
Select packaging type

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

Nexperia Low Leakage Diode, 215mA 75V, 2-Pin SOD-123 BAS116GWX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100€ 0.16€ 16.00
200 - 400€ 0.13€ 13.00
500 - 900€ 0.10€ 10.00
1000 - 2400€ 0.08€ 8.00
2500+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

215mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-123

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.8mm

Width

1.7mm

Height

1.3mm

Dimensions

2.8 x 1.7 x 1.3mm

Automotive Standard

AEC-Q101

Power Dissipation

600mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more