Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
DFN1412D-3
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier
€ 5.00
€ 0.10 Each (In a Pack of 50) (ex VAT)
€ 5.95
€ 0.119 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 5.00
€ 0.10 Each (In a Pack of 50) (ex VAT)
€ 5.95
€ 0.119 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.10 | € 5.00 |
100 - 450 | € 0.05 | € 2.50 |
500 - 950 | € 0.05 | € 2.50 |
1000 - 2450 | € 0.05 | € 2.50 |
2500+ | € 0.05 | € 2.50 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
DFN1412D-3
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier