E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 50V 200mA, Schottky Diode, 2-Pin DO-34 BAT86,113

RS Stock No.: 168-7175Brand: NexperiaManufacturers Part No.: BAT86,113
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-34

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

4ns

Diameter

1.6mm

Peak Non-Repetitive Forward Surge Current

5A

Country of Origin

China

Product details

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP Diode, BAT81
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 5.20

€ 0.52 Each (In a Pack of 10) (ex VAT)

€ 6.19

€ 0.619 Each (In a Pack of 10) (inc. VAT)

Nexperia 50V 200mA, Schottky Diode, 2-Pin DO-34 BAT86,113
Select packaging type

€ 5.20

€ 0.52 Each (In a Pack of 10) (ex VAT)

€ 6.19

€ 0.619 Each (In a Pack of 10) (inc. VAT)

Nexperia 50V 200mA, Schottky Diode, 2-Pin DO-34 BAT86,113
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.52€ 5.20
100+€ 0.23€ 2.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP Diode, BAT81
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-34

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

4ns

Diameter

1.6mm

Peak Non-Repetitive Forward Surge Current

5A

Country of Origin

China

Product details

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP Diode, BAT81
P.O.A.Each (In a Pack of 10) (ex VAT)