Nexperia BC817-40,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23

RS Stock No.: 103-5676Brand: NexperiaManufacturers Part No.: BC817-40,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

Nexperia BC817-40,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

Nexperia BC817-40,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more