E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia BC846BPN,115 Dual NPN/PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363

RS Stock No.: 792-0807PBrand: NexperiaManufacturers Part No.: BC846BPN
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Product details

Dual NPN/PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 0.08 Each (Supplied on a Reel) (ex VAT)

€ 9.52

€ 0.095 Each (Supplied on a Reel) (inc. VAT)

Nexperia BC846BPN,115 Dual NPN/PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363
Select packaging type

€ 8.00

€ 0.08 Each (Supplied on a Reel) (ex VAT)

€ 9.52

€ 0.095 Each (Supplied on a Reel) (inc. VAT)

Nexperia BC846BPN,115 Dual NPN/PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Product details

Dual NPN/PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more