Technical Document
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
DFN1412D-3
Mounting Type
Surface Mount
Minimum DC Current Gain
420
Number of Elements per Chip
1
Stock information temporarily unavailable.
€ 6.50
€ 0.13 Each (In a Pack of 50) (ex VAT)
€ 7.74
€ 0.155 Each (In a Pack of 50) (inc. VAT)
Nexperia BC857CQC-QZ PNP Transistor, -100 mA, -45 V DFN1412D-3
Select packaging type
Standard
50
€ 6.50
€ 0.13 Each (In a Pack of 50) (ex VAT)
€ 7.74
€ 0.155 Each (In a Pack of 50) (inc. VAT)
Nexperia BC857CQC-QZ PNP Transistor, -100 mA, -45 V DFN1412D-3
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.13 | € 6.50 |
100 - 450 | € 0.08 | € 4.00 |
500 - 950 | € 0.05 | € 2.50 |
1000 - 2450 | € 0.05 | € 2.50 |
2500+ | € 0.05 | € 2.50 |
Technical Document
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
DFN1412D-3
Mounting Type
Surface Mount
Minimum DC Current Gain
420
Number of Elements per Chip
1