Nexperia BST62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3-Pin SOT-89

RS Stock No.: 792-0914Brand: NexperiaManufacturers Part No.: BST62,115
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

-5 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

-1.9 V

Maximum Collector Base Voltage

-90 V

Maximum Collector Emitter Saturation Voltage

-1.3 V

Maximum Collector Cut-off Current

-50nA

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 2.6 x 1.6mm

Width

2.6mm

Maximum Power Dissipation

1.3 W

Length

4.6mm

Height

1.6mm

Maximum Operating Temperature

+150 °C

Product details

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.20

€ 0.52 Each (Supplied as a Tape) (ex VAT)

€ 6.19

€ 0.619 Each (Supplied as a Tape) (inc. VAT)

Nexperia BST62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3-Pin SOT-89
Select packaging type

€ 5.20

€ 0.52 Each (Supplied as a Tape) (ex VAT)

€ 6.19

€ 0.619 Each (Supplied as a Tape) (inc. VAT)

Nexperia BST62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3-Pin SOT-89

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

-5 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

-1.9 V

Maximum Collector Base Voltage

-90 V

Maximum Collector Emitter Saturation Voltage

-1.3 V

Maximum Collector Cut-off Current

-50nA

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 2.6 x 1.6mm

Width

2.6mm

Maximum Power Dissipation

1.3 W

Length

4.6mm

Height

1.6mm

Maximum Operating Temperature

+150 °C

Product details

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more