Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nexperia, 3.37V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C

RS Stock No.: 181-7340Brand: NexperiaManufacturers Part No.: BZV55-B3V3,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.37V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.6 (Dia.). x 3.7mm

Forward Current

250mA

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

-2.4mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 125.00

€ 0.05 Each (On a Reel of 2500) (ex VAT)

€ 148.75

€ 0.06 Each (On a Reel of 2500) (inc. VAT)

Nexperia, 3.37V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C

€ 125.00

€ 0.05 Each (On a Reel of 2500) (ex VAT)

€ 148.75

€ 0.06 Each (On a Reel of 2500) (inc. VAT)

Nexperia, 3.37V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2500 - 10000€ 0.05€ 125.00
12500+€ 0.05€ 125.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.37V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.6 (Dia.). x 3.7mm

Forward Current

250mA

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

-2.4mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more