Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Pin Count
3
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
€ 90.00
€ 0.03 Each (On a Reel of 3000) (ex VAT)
€ 107.10
€ 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
€ 90.00
€ 0.03 Each (On a Reel of 3000) (ex VAT)
€ 107.10
€ 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Pin Count
3
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details