Nexperia, 13V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F

RS Stock No.: 153-2900PBrand: NexperiaManufacturers Part No.: BZX84J-B13,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

550 mW

Package Type

SC-90, SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

0.1µA

Dimensions

1.8 x 1.35 x 0.8mm

Minimum Operating Temperature

-55 °C

Forward Voltage

1.1V

Forward Current

250mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.00

€ 0.08 Each (Supplied on a Reel) (ex VAT)

€ 28.56

€ 0.095 Each (Supplied on a Reel) (inc. VAT)

Nexperia, 13V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
Select packaging type

€ 24.00

€ 0.08 Each (Supplied on a Reel) (ex VAT)

€ 28.56

€ 0.095 Each (Supplied on a Reel) (inc. VAT)

Nexperia, 13V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
300 - 500€ 0.08€ 8.00
600 - 1100€ 0.05€ 5.00
1200 - 2400€ 0.05€ 5.00
2500+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

550 mW

Package Type

SC-90, SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

0.1µA

Dimensions

1.8 x 1.35 x 0.8mm

Minimum Operating Temperature

-55 °C

Forward Voltage

1.1V

Forward Current

250mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more