E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F

RS Stock No.: 816-0466PBrand: NexperiaManufacturers Part No.: BZX84J-C6V2
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

550 mW

Package Type

SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.4 → 3.7mV/K

Country of Origin

China

Product details

Zener Diodes 550mW, BZX84J Series, Nexperia

The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.

- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 120.00

Each (Supplied on a Reel) (ex VAT)

€ 142.80

Each (Supplied on a Reel) (inc. VAT)

Nexperia, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
Select packaging type

€ 120.00

Each (Supplied on a Reel) (ex VAT)

€ 142.80

Each (Supplied on a Reel) (inc. VAT)

Nexperia, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

550 mW

Package Type

SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.4 → 3.7mV/K

Country of Origin

China

Product details

Zener Diodes 550mW, BZX84J Series, Nexperia

The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.

- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more