Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia HEF4027BT,652 Dual JK Type Flip Flop IC, 16-Pin SOIC

RS Stock No.: 368-7313Brand: NexperiaManufacturers Part No.: HEF4027BT
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

4000

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

210 ns@ 5 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.45mm

Country of Origin

Thailand

Product details

4000 Series Flip-Flops & Latches, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31.50

€ 0.63 Each (In a Tube of 50) (ex VAT)

€ 37.48

€ 0.75 Each (In a Tube of 50) (inc. VAT)

Nexperia HEF4027BT,652 Dual JK Type Flip Flop IC, 16-Pin SOIC

€ 31.50

€ 0.63 Each (In a Tube of 50) (ex VAT)

€ 37.48

€ 0.75 Each (In a Tube of 50) (inc. VAT)

Nexperia HEF4027BT,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.63€ 31.50
100 - 200€ 0.37€ 18.50
250 - 450€ 0.34€ 17.00
500 - 950€ 0.31€ 15.50
1000+€ 0.23€ 11.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

4000

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

210 ns@ 5 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.45mm

Country of Origin

Thailand

Product details

4000 Series Flip-Flops & Latches, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more