Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOIC

RS Stock No.: 103-8158Brand: NexperiaManufacturers Part No.: HEF4067BT,652
brand-logo

Technical Document

Specifications

Pin Count

24

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

15.6 x 7.6 x 2.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 72.00

€ 2.40 Each (In a Tube of 30) (ex VAT)

€ 85.68

€ 2.856 Each (In a Tube of 30) (inc. VAT)

Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOIC

€ 72.00

€ 2.40 Each (In a Tube of 30) (ex VAT)

€ 85.68

€ 2.856 Each (In a Tube of 30) (inc. VAT)

Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 30€ 2.40€ 72.00
60 - 120€ 2.38€ 71.40
150 - 270€ 2.35€ 70.50
300 - 570€ 2.32€ 69.60
600+€ 2.30€ 69.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

24

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

15.6 x 7.6 x 2.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more