Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC

RS Stock No.: 483-7979Brand: NexperiaManufacturers Part No.: HEF4528BT,652
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

305 ns@ 5 V

Maximum Quiescent Current

0.08mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

15 V

Width

4mm

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.40

€ 0.44 Each (In a Pack of 10) (ex VAT)

€ 5.24

€ 0.524 Each (In a Pack of 10) (inc. VAT)

Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
Select packaging type

€ 4.40

€ 0.44 Each (In a Pack of 10) (ex VAT)

€ 5.24

€ 0.524 Each (In a Pack of 10) (inc. VAT)

Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 0.44€ 4.40
20 - 40€ 0.29€ 2.90
50 - 90€ 0.29€ 2.90
100 - 190€ 0.29€ 2.90
200+€ 0.29€ 2.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

305 ns@ 5 V

Maximum Quiescent Current

0.08mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

15 V

Width

4mm

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in