E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia PBSS4540X NPN Transistor, 4 A, 40 V, 4-Pin UPAK

RS Stock No.: 103-7567Brand: NexperiaManufacturers Part No.: PBSS4540X
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

40 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

70 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 4.6 x 2.6mm

Country of Origin

Hong Kong

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Nexperia PBSS4540X NPN Transistor, 4 A, 40 V, 4-Pin UPAK

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Nexperia PBSS4540X NPN Transistor, 4 A, 40 V, 4-Pin UPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

40 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

70 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 4.6 x 2.6mm

Country of Origin

Hong Kong

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in