E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia, 15V Zener Diode 2% 400 mW SMT 2-Pin SOD-323

RS Stock No.: 166-0570Brand: NexperiaManufacturers Part No.: PDZ15B,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Country of Origin

China

Product details

Zener Diodes 400mW, PDZ-B Series, Nexperia

Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 15V Zener Diode 2% 400 mW SMT 2-Pin SOD-323

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 15V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Country of Origin

China

Product details

Zener Diodes 400mW, PDZ-B Series, Nexperia

Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
P.O.A.Each (Supplied on a Reel) (ex VAT)