Nexperia, 8V Zener Diode ±2% 400 mW SMT 2-Pin SC-76, SOD-323

RS Stock No.: 151-2630Brand: NexperiaManufacturers Part No.: PDZ8.2B,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SC-76, SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 1.05mm

Forward Voltage

1.1V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.6mV/K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 8V Zener Diode ±2% 400 mW SMT 2-Pin SC-76, SOD-323

€ 90.00

€ 0.03 Each (On a Reel of 3000) (ex VAT)

€ 107.10

€ 0.036 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 8V Zener Diode ±2% 400 mW SMT 2-Pin SC-76, SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SC-76, SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 1.05mm

Forward Voltage

1.1V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.6mV/K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more