E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia PESD12VS1UA,115, Uni-Directional ESD Protection Diode, 600W, 2-Pin SOD-323

RS Stock No.: 124-2371Brand: NexperiaManufacturers Part No.: PESD12VS1UA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

22.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Width

1.35mm

Length

1.8mm

Country of Origin

China

Product details

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 390.00

€ 0.13 Each (On a Reel of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (On a Reel of 3000) (inc. VAT)

Nexperia PESD12VS1UA,115, Uni-Directional ESD Protection Diode, 600W, 2-Pin SOD-323

€ 390.00

€ 0.13 Each (On a Reel of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (On a Reel of 3000) (inc. VAT)

Nexperia PESD12VS1UA,115, Uni-Directional ESD Protection Diode, 600W, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

22.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Width

1.35mm

Length

1.8mm

Country of Origin

China

Product details

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in