Nexperia PESD12VS1UB,115, Uni-Directional ESD Protection Diode, 180W, 2-Pin I-IGIA

RS Stock No.: 508-046Brand: NexperiaManufacturers Part No.: PESD12VS1UB,115
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

35V

Minimum Breakdown Voltage

14.7V

Mounting Type

Surface Mount

Package Type

I-IGIA

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

180W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

0.65mm

Test Current

5mA

Length

1.25mm

Width

0.85mm

Country of Origin

China

Product details

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.20

€ 0.21 Each (In a Pack of 20) (ex VAT)

€ 5.00

€ 0.25 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD12VS1UB,115, Uni-Directional ESD Protection Diode, 180W, 2-Pin I-IGIA

€ 4.20

€ 0.21 Each (In a Pack of 20) (ex VAT)

€ 5.00

€ 0.25 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD12VS1UB,115, Uni-Directional ESD Protection Diode, 180W, 2-Pin I-IGIA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 20€ 0.21€ 4.20
40 - 80€ 0.21€ 4.20
100 - 180€ 0.10€ 2.00
200 - 380€ 0.10€ 2.00
400+€ 0.10€ 2.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

35V

Minimum Breakdown Voltage

14.7V

Mounting Type

Surface Mount

Package Type

I-IGIA

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

180W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

0.65mm

Test Current

5mA

Length

1.25mm

Width

0.85mm

Country of Origin

China

Product details

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in