E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia PESD3V3L1BA,115, Bi-Directional ESD Protection Diode, 500W, 2-Pin UMD

RS Stock No.: 509-140Brand: NexperiaManufacturers Part No.: PESD3V3L1BA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

18A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

2µA

Height

1.05mm

Test Current

5mA

Length

1.8mm

Width

1.35mm

Product details

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 5.80

€ 0.29 Each (In a Pack of 20) (ex VAT)

€ 6.90

€ 0.345 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD3V3L1BA,115, Bi-Directional ESD Protection Diode, 500W, 2-Pin UMD

€ 5.80

€ 0.29 Each (In a Pack of 20) (ex VAT)

€ 6.90

€ 0.345 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD3V3L1BA,115, Bi-Directional ESD Protection Diode, 500W, 2-Pin UMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

18A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

2µA

Height

1.05mm

Test Current

5mA

Length

1.8mm

Width

1.35mm

Product details

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in