Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

NIC Components 470μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NATT471M35V12.5X14KLBF

RS Stock No.: 737-2927Brand: NIC ComponentsManufacturers Part No.: NATT471M35V12.5X14KLBF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 14mm

Height

14mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

2000h

Ripple Current

550mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

NATT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

NIC Components 470μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NATT471M35V12.5X14KLBF
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

NIC Components 470μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NATT471M35V12.5X14KLBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 14mm

Height

14mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

2000h

Ripple Current

550mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

NATT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in