E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NIC Components 47μF Electrolytic Capacitor 200V dc, Surface Mount - NAWU470M200V16X17GSF

RS Stock No.: 737-3059Brand: NIC ComponentsManufacturers Part No.: NAWU470M200V16X17GSF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

200V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 17mm

Height

17mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7mm

Ripple Current

180mA

Leakage Current

297 μA

Tolerance

±20%

Equivalent Series Resistance

7.06Ω

Series

NAWU

Polarised

Polar

Product details

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

NIC Components 47μF Electrolytic Capacitor 200V dc, Surface Mount - NAWU470M200V16X17GSF
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

NIC Components 47μF Electrolytic Capacitor 200V dc, Surface Mount - NAWU470M200V16X17GSF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

200V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 17mm

Height

17mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7mm

Ripple Current

180mA

Leakage Current

297 μA

Tolerance

±20%

Equivalent Series Resistance

7.06Ω

Series

NAWU

Polarised

Polar

Product details

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more