E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL221M35V8X11.5F

RS Stock No.: 162-1380Brand: NIC ComponentsManufacturers Part No.: NRE-JL221M35V8X11.5F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Equivalent Series Resistance

130mΩ

Ripple Current

640mA

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 46.00

€ 0.23 Each (In a Bag of 200) (ex VAT)

€ 54.74

€ 0.274 Each (In a Bag of 200) (inc. VAT)

NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL221M35V8X11.5F

€ 46.00

€ 0.23 Each (In a Bag of 200) (ex VAT)

€ 54.74

€ 0.274 Each (In a Bag of 200) (inc. VAT)

NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL221M35V8X11.5F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Equivalent Series Resistance

130mΩ

Ripple Current

640mA

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more