E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichia3.2 V White LED 5mm Through Hole, NSPW515DS

RS Stock No.: 713-3974PBrand: NichiaManufacturers Part No.: NSPW515DS
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

White

LED Colour(s)

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2.3 cd

Number of Pins

2

Viewing Angle

65 °

Lens Shape

Round

Dimensions

5 x 8.3mm

Lens Colour

Clear

Product details

Nichia 515A, 515B and 515D Series LEDs

The 515A, 515B and 515D series of LEDs, from Nichia, are a family of through hole devices. This range of LEDs are in 5mm round packages with cool white and warm white colour options. They have a clear, diffused lens type. Suitable applications for the 515x LEDs include; portable light equipment, decorative lighting and signage.

Features of the 515A, 515B and 515D LEDs:
Through-hole mounted
5mm (T-1 3/4) package
Clear diffused round lens

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

You may be interested in
Stock information temporarily unavailable.

€ 27.50

€ 0.55 Each (Supplied in a Bag) (ex VAT)

€ 32.72

€ 0.654 Each (Supplied in a Bag) (inc. VAT)

Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
Select packaging type

€ 27.50

€ 0.55 Each (Supplied in a Bag) (ex VAT)

€ 32.72

€ 0.654 Each (Supplied in a Bag) (inc. VAT)

Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 95€ 0.55€ 2.75
100 - 245€ 0.50€ 2.50
250 - 495€ 0.47€ 2.35
500+€ 0.44€ 2.20
You may be interested in

Technical Document

Specifications

Brand

Nichia

LED Colours

White

LED Colour(s)

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2.3 cd

Number of Pins

2

Viewing Angle

65 °

Lens Shape

Round

Dimensions

5 x 8.3mm

Lens Colour

Clear

Product details

Nichia 515A, 515B and 515D Series LEDs

The 515A, 515B and 515D series of LEDs, from Nichia, are a family of through hole devices. This range of LEDs are in 5mm round packages with cool white and warm white colour options. They have a clear, diffused lens type. Suitable applications for the 515x LEDs include; portable light equipment, decorative lighting and signage.

Features of the 515A, 515B and 515D LEDs:
Through-hole mounted
5mm (T-1 3/4) package
Clear diffused round lens

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

You may be interested in