Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nichia3.3 V White LED 3535 SMD, NVSW319AT-6570

RS Stock No.: 137-2230Brand: NichiaManufacturers Part No.: NVSW319AT-6570
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

126 cd

Number of Pins

3

Luminous Flux

474 lm

Lens Shape

Rectangle

Forward Current

2000mA

Lens Finish

Diffused

Colour Temperature

6500K

Dimensions

3.5 x 3.5 x 2.1mm

Country of Origin

Japan

Product details

Nichia 319A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Stock information temporarily unavailable.

€ 14.90

€ 2.98 Each (In a Pack of 5) (ex VAT)

€ 17.73

€ 3.546 Each (In a Pack of 5) (inc. VAT)

Nichia3.3 V White LED 3535 SMD, NVSW319AT-6570

€ 14.90

€ 2.98 Each (In a Pack of 5) (ex VAT)

€ 17.73

€ 3.546 Each (In a Pack of 5) (inc. VAT)

Nichia3.3 V White LED 3535 SMD, NVSW319AT-6570
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

126 cd

Number of Pins

3

Luminous Flux

474 lm

Lens Shape

Rectangle

Forward Current

2000mA

Lens Finish

Diffused

Colour Temperature

6500K

Dimensions

3.5 x 3.5 x 2.1mm

Country of Origin

Japan

Product details

Nichia 319A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.