Technical Document
Specifications
Brand
NichiconCapacitance
4F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
JUA
Tolerance
± 20%
Stock information temporarily unavailable.
€ 26.10
€ 5.22 Each (In a Pack of 5) (ex VAT)
€ 31.06
€ 6.212 Each (In a Pack of 5) (inc. VAT)
Nichicon 4F Supercapacitor ± 20% Tolerance, JUA 2.7V dc, Through Hole
Select packaging type
Standard
5
€ 26.10
€ 5.22 Each (In a Pack of 5) (ex VAT)
€ 31.06
€ 6.212 Each (In a Pack of 5) (inc. VAT)
Nichicon 4F Supercapacitor ± 20% Tolerance, JUA 2.7V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 5.22 | € 26.10 |
10 - 15 | € 4.54 | € 22.70 |
20 - 45 | € 4.52 | € 22.60 |
50 - 95 | € 4.10 | € 20.50 |
100+ | € 3.71 | € 18.55 |
Technical Document
Specifications
Brand
NichiconCapacitance
4F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
JUA
Tolerance
± 20%