E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichicon 47F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole

RS Stock No.: 715-3533Brand: NichiconManufacturers Part No.: JUMT1476MHD
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

47F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

18mm

Height

40mm

Dimensions

18 (Dia.) x 40mm

Lead Pitch

7.5mm

Equivalent Series Resistance

100mΩ

Lifetime

1000h

Series

UM

Tolerance

±20%

Lead Diameter

0.8mm

Tolerance Plus

+20%

Depth

40mm

Terminal Type

Through Hole

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Country of Origin

Japan

Product details

UM Series Memory Backup

nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Nichicon 47F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole

P.O.A.

Nichicon 47F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

18mm

Height

40mm

Dimensions

18 (Dia.) x 40mm

Lead Pitch

7.5mm

Equivalent Series Resistance

100mΩ

Lifetime

1000h

Series

UM

Tolerance

±20%

Lead Diameter

0.8mm

Tolerance Plus

+20%

Depth

40mm

Terminal Type

Through Hole

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Country of Origin

Japan

Product details

UM Series Memory Backup

nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more