Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G221MELZ30

RS Stock No.: 846-6849Brand: NichiconManufacturers Part No.: LGL2G221MELZ30
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

0.88 mA

Tolerance

±20%

Series

GL

Ripple Current

780mA

Country of Origin

Japan

Product details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.15

€ 11.15 Each (ex VAT)

€ 13.27

€ 13.27 Each (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G221MELZ30

€ 11.15

€ 11.15 Each (ex VAT)

€ 13.27

€ 13.27 Each (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G221MELZ30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.15
10 - 24€ 10.08
25 - 99€ 9.68
100 - 249€ 8.27
250+€ 8.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

0.88 mA

Tolerance

±20%

Series

GL

Ripple Current

780mA

Country of Origin

Japan

Product details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more