Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 (Dia.) x 60mm
Height
60mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
LNY
Ripple Current
6.4A
Leakage Current
1900 μA
Product details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 43.64
€ 43.64 Each (ex VAT)
€ 51.93
€ 51.93 Each (inc. VAT)
1
€ 43.64
€ 43.64 Each (ex VAT)
€ 51.93
€ 51.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 43.64 |
25 - 49 | € 37.51 |
50 - 74 | € 35.42 |
75 - 99 | € 34.17 |
100+ | € 32.16 |
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 (Dia.) x 60mm
Height
60mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
LNY
Ripple Current
6.4A
Leakage Current
1900 μA
Product details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life