E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichicon 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W122MSEF

RS Stock No.: 714-8792Brand: NichiconManufacturers Part No.: LQR2W122MSEF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1200µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 80mm

Height

80mm

Minimum Operating Temperature

-25°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Series

QR

Ripple Current

5.2A

Leakage Current

2200 μA

Tolerance

±20%

Product details

QR Series

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 60.43

€ 60.43 Each (ex VAT)

€ 71.91

€ 71.91 Each (inc. VAT)

Nichicon 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W122MSEF

€ 60.43

€ 60.43 Each (ex VAT)

€ 71.91

€ 71.91 Each (inc. VAT)

Nichicon 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W122MSEF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1200µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 80mm

Height

80mm

Minimum Operating Temperature

-25°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Series

QR

Ripple Current

5.2A

Leakage Current

2200 μA

Tolerance

±20%

Product details

QR Series

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more