Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 2.2nF, Radial

RS Stock No.: 755-4286Brand: NichiconManufacturers Part No.: QYX1H222KTP
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

2.2nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

5.5mm

Depth

3mm

Height

8.5mm

Dimensions

5.5 x 3 x 8.5mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.25

€ 0.21 Each (In a Pack of 25) (ex VAT)

€ 6.25

€ 0.25 Each (In a Pack of 25) (inc. VAT)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 2.2nF, Radial

€ 5.25

€ 0.21 Each (In a Pack of 25) (ex VAT)

€ 6.25

€ 0.25 Each (In a Pack of 25) (inc. VAT)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 2.2nF, Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.21€ 5.25
50 - 75€ 0.18€ 4.50
100 - 475€ 0.16€ 4.00
500 - 1975€ 0.13€ 3.25
2000+€ 0.13€ 3.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2.2nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

5.5mm

Depth

3mm

Height

8.5mm

Dimensions

5.5 x 3 x 8.5mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more