E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 330nF, Radial

RS Stock No.: 167-8050Brand: NichiconManufacturers Part No.: QYX1H334KTP
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

330nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

7.5mm

Length

12.5mm

Depth

8mm

Height

16mm

Dimensions

12.5 x 8 x 16mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 520.00

€ 0.52 Each (In a Box of 1000) (ex VAT)

€ 618.80

€ 0.619 Each (In a Box of 1000) (inc. VAT)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 330nF, Radial

€ 520.00

€ 0.52 Each (In a Box of 1000) (ex VAT)

€ 618.80

€ 0.619 Each (In a Box of 1000) (inc. VAT)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 330nF, Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

7.5mm

Length

12.5mm

Depth

8mm

Height

16mm

Dimensions

12.5 x 8 x 16mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more