E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 3.3nF, Radial

RS Stock No.: 755-4343PBrand: NichiconManufacturers Part No.: QYX2A332KTP
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

3.3nF

Voltage

100V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

5.5mm

Depth

2.8mm

Height

12mm

Dimensions

5.5 x 2.8 x 12mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 3.3nF, Radial
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 3.3nF, Radial
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

3.3nF

Voltage

100V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

5.5mm

Depth

2.8mm

Height

12mm

Dimensions

5.5 x 2.8 x 12mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more