Nichicon 10μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - UBT2V100MPD8

RS Stock No.: 762-1893Brand: NichiconManufacturers Part No.: UBT2V100MPD8
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

350V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute)

Tolerance

±20%

Series

BT

Ripple Current

85mArms

Country of Origin

Japan

Product details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.72

€ 1.36 Each (In a Pack of 2) (ex VAT)

€ 3.24

€ 1.618 Each (In a Pack of 2) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - UBT2V100MPD8

€ 2.72

€ 1.36 Each (In a Pack of 2) (ex VAT)

€ 3.24

€ 1.618 Each (In a Pack of 2) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - UBT2V100MPD8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

350V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute)

Tolerance

±20%

Series

BT

Ripple Current

85mArms

Country of Origin

Japan

Product details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more